This aluminum cylindrical can electrolytic capacitor has a capacitance of 1000uF and a voltage rating of 200VDC. It features a 20% tolerance and a ripple current of 2300. The capacitor has a leakage current of 1341.64uA at 5 minutes and a lifetime of 2000 hours. It is designed for through hole mounting with a snap-in termination style. The operating temperature range is -40 to 105 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Lelon LSG102M2D- --3050C technical specifications.
| Capacitance | 1000uF |
| Voltage | 200VDC |
| Tolerance | 20% |
| DC Rated Voltage | 200VDC |
| Ripple Current | 2300mA |
| Leakage Current | 1341.64@5MinuA |
| Lifetime | 2000h |
| Size | 30 X 50mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |