This 200VDC rated electrolytic capacitor features a capacitance of 1000uF with a 20% tolerance. It has a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. The capacitor is designed for through hole mounting with a snap-in termination style and a cylindrical aluminum can construction. It has a terminal pitch of 10mm and a size of 35 X 35mm. The capacitor is rated for a lifetime of 2000 hours and has a leakage current of 1341.64uA at 5 minutes.
Checking distributor stock and pricing after the page loads.
| Capacitance | 1000uF |
| Voltage | 200VDC |
| Tolerance | 20% |
| DC Rated Voltage | 200VDC |
| Ripple Current | 2200mA |
| Leakage Current | 1341.64@5MinuA |
| Lifetime | 2000h |
| Size | 35 X 35mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |