This 200VDC aluminum electrolytic capacitor features a capacitance of 1000uF with a 20% tolerance. It has a ripple current of 2300 and a leakage current of 1341.64uA at 5 minutes. The capacitor is rated for 2000 hours of lifetime and operates within a temperature range of -40 to 105 degrees Celsius. It is designed for through-hole mounting with a snap-in termination style and a cylindrical can construction.
Checking distributor stock and pricing after the page loads.
Lelon LSG102M2DL4-3540 technical specifications.
| Capacitance | 1000uF |
| Voltage | 200VDC |
| Tolerance | 20% |
| DC Rated Voltage | 200VDC |
| Ripple Current | 2300mA |
| Leakage Current | 1341.64@5MinuA |
| Lifetime | 2000h |
| Size | 35 X 40mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |