The Lelon LSG121M2G-A2530 is a 120uF aluminum electrolytic capacitor rated for 400VDC with 20% tolerance. It features a 2000 hour lifetime and is designed for through hole mounting. The capacitor has a snap-in termination style and is constructed with an aluminum cylindrical can. It operates within a temperature range of -40°C to 105°C.
Checking distributor stock and pricing after the page loads.
Lelon LSG121M2G- -A2530 technical specifications.
| Capacitance | 120uF |
| Voltage | 400VDC |
| Tolerance | 20% |
| DC Rated Voltage | 400VDC |
| Ripple Current | 690mA |
| Leakage Current | 657.27@5MinuA |
| Lifetime | 2000h |
| Size | 25 X 30mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |