The Lelon LSG121M2GL3-2235C is an aluminum electrolytic capacitor with a capacitance of 120uF and a DC rated voltage of 400VDC. It features a 20% tolerance and a ripple current of 670. The capacitor has a leakage current of 657.27uA at 5 minutes and a lifetime of 2000 hours. It measures 22 x 35 in size and has a snap-in termination style. The capacitor is designed for through-hole mounting and has a terminal pitch of 10. It operates within a temperature range of -40 to 105 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Capacitance | 120uF |
| Voltage | 400VDC |
| Tolerance | 20% |
| DC Rated Voltage | 400VDC |
| Ripple Current | 670mA |
| Leakage Current | 657.27@5MinuA |
| Lifetime | 2000h |
| Size | 22 X 35mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |