The Lelon LSG121M2W- --2235C is a 120uF aluminum electrolytic capacitor rated for 450VDC with a 20% tolerance. It has a high ripple current of 620 and a low leakage current of 697.14uA at 5 minutes. The capacitor is designed for long lifetime operation at 2000 hours and is constructed with an aluminum cylindrical can. It is available in a through-hole package with a snap-in termination style and a terminal pitch of 10mm. The operating temperature range is from -40 to 105 degrees Celsius.
Lelon LSG121M2W- --2235C technical specifications.
| Capacitance | 120uF |
| Voltage | 450VDC |
| Tolerance | 20% |
| DC Rated Voltage | 450VDC |
| Ripple Current | 620mA |
| Leakage Current | 697.14@5MinuA |
| Lifetime | 2000h |
| Size | 22 X 35mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lelon LSG121M2W- --2235C to view detailed technical specifications.
No datasheet is available for this part.