The Lelon LSG122M2A-A2530 is a 1200uF aluminum electrolytic capacitor rated for 100VDC with 20% tolerance. It features a snap-in termination style and is designed for through-hole mounting. The capacitor has a cylindrical can construction and a terminal pitch of 10mm. It operates over a temperature range of -40°C to 105°C and has a lifetime of 2000 hours. The ripple current rating is 1560mA and the leakage current is 1039.23uA at 5 minutes.
Checking distributor stock and pricing after the page loads.
Lelon LSG122M2A- -A2530 technical specifications.
| Capacitance | 1200uF |
| Voltage | 100VDC |
| Tolerance | 20% |
| DC Rated Voltage | 100VDC |
| Ripple Current | 1560mA |
| Leakage Current | 1039.23@5MinuA |
| Lifetime | 2000h |
| Size | 25 X 30mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.