The Lelon LSG123M1C-A2530P is a 25mm x 30mm aluminum electrolytic capacitor with a capacitance of 12000uF and a voltage rating of 16VDC. It has a tolerance of 20% and a DC rated voltage of 16V. The capacitor can handle a ripple current of 2240 and has a leakage current of 1314.53uA at 5 minutes. It is designed for through hole mounting and has a snap-in termination style. The capacitor is constructed with an aluminum cylindrical can and has a terminal pitch of 10mm. It operates between -40°C and 105°C.
Checking distributor stock and pricing after the page loads.
Lelon LSG123M1C- -A2530P technical specifications.
| Capacitance | 12000uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| DC Rated Voltage | 16VDC |
| Ripple Current | 2240mA |
| Leakage Current | 1314.53@5MinuA |
| Lifetime | 2000h |
| Size | 25 X 30mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |