The Lelon LSG123M1E- --3030T is a 30x30 aluminum electrolytic capacitor with a capacitance of 12000uF and a working voltage of 25VDC. It has a tolerance of 20% and a ripple current rating of 2700mA. The capacitor is designed for through-hole mounting and features a snap-in termination style. It has a lifetime of 2000 hours and operates within a temperature range of -40 to 105 degrees Celsius.
Lelon LSG123M1E- --3030T technical specifications.
| Capacitance | 12000uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| DC Rated Voltage | 25VDC |
| Ripple Current | 2700mA |
| Leakage Current | 1500@5MinuA |
| Lifetime | 2000h |
| Size | 30 X 30mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lelon LSG123M1E- --3030T to view detailed technical specifications.
No datasheet is available for this part.