The Lelon LSG123M1V- -A2550 is a 12000uF aluminum electrolytic capacitor with a rated voltage of 35VDC and a tolerance of 20%. It has a maximum operating temperature range of -40 to 105 degrees Celsius and is designed for through hole mounting with a snap-in termination style. The capacitor has a cylindrical can construction and a terminal pitch of 10mm. It is a standard product within the Lelon range.
Checking distributor stock and pricing after the page loads.
| Capacitance | 12000uF |
| Voltage | 35VDC |
| Tolerance | 20% |
| DC Rated Voltage | 35VDC |
| Ripple Current | 3240mA |
| Leakage Current | 1500@5MinuA |
| Lifetime | 2000h |
| Size | 25 X 50mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |