The Lelon LSG151M2G--A2530 is a 150uF aluminum electrolytic capacitor with a 20% tolerance. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The capacitor is packaged in bulk and is RoHS compliant. It has a ripple current of 700mA and a life of 2000 hours.
Checking distributor stock and pricing after the page loads.
Lelon LSG151M2G--A2530 technical specifications.
| Capacitance | 150uF |
| Package/Case | Aluminum |
| Lead Pitch | 10mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Ripple Current | 700mA |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |