Cap Aluminum Lytic 1500uF 200V 20% (35 X 50mm) Snap-In 10mm 2800mA 2000h 105°C
Lelon LSG152M2D- -A3550T technical specifications.
| Capacitance | 1500uF |
| Voltage | 200VDC |
| Tolerance | 20% |
| DC Rated Voltage | 200VDC |
| Ripple Current | 2800mA |
| Leakage Current | 1500@5MinuA |
| Lifetime | 2000h |
| Size | 35 X 50mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lelon LSG152M2D- -A3550T to view detailed technical specifications.
No datasheet is available for this part.