This aluminum electrolytic capacitor features a capacitance of 18mF, a DC rated voltage of 35VDC, and a tolerance of 20%. It has a lifetime of 2000 hours and can operate at temperatures between -40°C and 105°C. The capacitor is designed for through-hole mounting and has a snap-in termination style. Its construction includes an aluminum cylindrical can with a terminal pitch of 10mm.
Checking distributor stock and pricing after the page loads.
| Capacitance | 18000uF |
| Voltage | 35VDC |
| Tolerance | 20% |
| DC Rated Voltage | 35VDC |
| Ripple Current | 4070mA |
| Leakage Current | 1500@5MinuA |
| Lifetime | 2000h |
| Size | 30 X 45mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |