The Lelon LSG183M1V- -A3540T is a 35V electrolytic capacitor with a capacitance of 18000uF and a tolerance of 20%. It has a DC rated voltage of 35V and a ripple current of 4370. The capacitor features a snap-in termination style and a through hole mounting type. It is constructed with an aluminum cylindrical can and has a terminal pitch of 10. The operating temperature range is -40 to 105°C.
Checking distributor stock and pricing after the page loads.
| Capacitance | 18000uF |
| Voltage | 35VDC |
| Tolerance | 20% |
| DC Rated Voltage | 35VDC |
| Ripple Current | 4370mA |
| Leakage Current | 1500@5MinuA |
| Lifetime | 2000h |
| Size | 35 X 40mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |