The Lelon LSG221M2E-A2530 is a 220uF aluminum electrolytic capacitor rated for 250VDC with 20% tolerance. It features a snap-in termination style and is designed for through-hole mounting. The capacitor has a lifetime of 2000 hours and operates within a temperature range of -40°C to 105°C.
Checking distributor stock and pricing after the page loads.
Lelon LSG221M2E- -A2530 technical specifications.
| Capacitance | 220uF |
| Voltage | 250VDC |
| Tolerance | 20% |
| DC Rated Voltage | 250VDC |
| Ripple Current | 1000mA |
| Leakage Current | 703.56@5MinuA |
| Lifetime | 2000h |
| Size | 25 X 30mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.