The Lelon LSG221M2G-A2545 is a 220uF aluminum electrolytic capacitor with a DC rated voltage of 400VDC and a tolerance of 20%. It features a snap-in termination style and a through hole mounting option. The capacitor has a lifetime of 2000 hours and operates within a temperature range of -40°C to 105°C.
Lelon LSG221M2G- -A2545 technical specifications.
| Capacitance | 220uF |
| Voltage | 400VDC |
| Tolerance | 20% |
| DC Rated Voltage | 400VDC |
| Ripple Current | 1050mA |
| Leakage Current | 889.94@5MinuA |
| Lifetime | 2000h |
| Size | 25 X 45mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lelon LSG221M2G- -A2545 to view detailed technical specifications.
No datasheet is available for this part.