This aluminum cylindrical can electrolytic capacitor has a capacitance of 220uF and a DC rated voltage of 350VDC. It features a 20% tolerance and a ripple current of 1020. The capacitor has a leakage current of 832.47uA at 5 minutes and a lifetime of 2000 hours. It is designed for through hole mounting with a snap-in termination style and a terminal pitch of 10mm. The operating temperature range is from -40 to 105 degrees Celsius.
Lelon LSG221M2V- --3030P technical specifications.
| Capacitance | 220uF |
| Voltage | 350VDC |
| Tolerance | 20% |
| DC Rated Voltage | 350VDC |
| Ripple Current | 1020mA |
| Leakage Current | 832.47@5MinuA |
| Lifetime | 2000h |
| Size | 30 X 30mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lelon LSG221M2V- --3030P to view detailed technical specifications.
No datasheet is available for this part.