This aluminum electrolytic capacitor features a capacitance of 2200uF and a DC rated voltage of 63VDC with a tolerance of 20%. It has a ripple current of 1740 and a leakage current of 1116.87uA at 5 minutes. The capacitor is designed for through hole mounting with a snap-in termination style and is constructed with an aluminum cylindrical can. It has a minimum operating temperature of -40 degrees Celsius and a maximum operating temperature of 105 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Lelon LSG222M1J- -A2530 technical specifications.
| Capacitance | 2200uF |
| Voltage | 63VDC |
| Tolerance | 20% |
| DC Rated Voltage | 63VDC |
| Ripple Current | 1740mA |
| Leakage Current | 1116.87@5MinuA |
| Lifetime | 2000h |
| Size | 25 X 30mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |