The Lelon LSG271M2W-A3530T is an aluminum electrolytic capacitor with a capacitance of 270uF and a voltage rating of 450VDC. It has a tolerance of 20% and a DC rated voltage of 450V. The capacitor can handle a ripple current of 1190 and has a leakage current of 1045.71uA at 5 minutes. It has a lifetime of 2000 hours and is designed for through hole mounting with a snap-in termination style. The capacitor is constructed with an aluminum cylindrical can and has a terminal pitch of 10mm. It operates within a temperature range of -40 to 105 degrees Celsius.
Lelon LSG271M2W- -A3530T technical specifications.
| Capacitance | 270uF |
| Voltage | 450VDC |
| Tolerance | 20% |
| DC Rated Voltage | 450VDC |
| Ripple Current | 1190mA |
| Leakage Current | 1045.71@5MinuA |
| Lifetime | 2000h |
| Size | 35 X 30mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.