This Lelon aluminum electrolytic capacitor features a capacitance of 2700uF and a working voltage of 50VDC with a tolerance of 20%. It has a high ripple current rating of 1690 and a low leakage current of 1102.27uA at 5 minutes. The capacitor is designed for long life with a minimum of 2000 hours and is constructed with an aluminum cylindrical can. It is available in a through-hole package with a snap-in termination style and a terminal pitch of 10mm. The operating temperature range is from -40 to 105 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Lelon LSG272M1H- -A2230 technical specifications.
| Capacitance | 2700uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| Ripple Current | 1690mA |
| Leakage Current | 1102.27@5MinuA |
| Lifetime | 2000h |
| Size | 22 X 30mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |