The Lelon LSG331M2E-A2530 is an aluminum electrolytic capacitor with a capacitance of 330uF and a DC rated voltage of 250VDC. It has a tolerance of 20% and a ripple current of 1130. The capacitor is designed for through hole mounting and features a snap-in termination style. It has a cylindrical can construction and a terminal pitch of 10. The operating temperature range is from -40 to 105 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Lelon LSG331M2E- -A2530 technical specifications.
| Capacitance | 330uF |
| Voltage | 250VDC |
| Tolerance | 20% |
| DC Rated Voltage | 250VDC |
| Ripple Current | 1130mA |
| Leakage Current | 861.68@5MinuA |
| Lifetime | 2000h |
| Size | 25 X 30mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.