This aluminum cylindrical can electrolytic capacitor features a capacitance of 3300uF, a DC rated voltage of 100VDC, and a tolerance of 20%. It is designed for through hole mounting with a snap-in termination style. The capacitor operates within a temperature range of -40°C to 105°C and has a lifetime of 2000 hours. It measures 30 x 45 in size and has a terminal pitch of 10mm.
Checking distributor stock and pricing after the page loads.
| Capacitance | 3300uF |
| Voltage | 100VDC |
| Tolerance | 20% |
| DC Rated Voltage | 100VDC |
| Ripple Current | 3030mA |
| Leakage Current | 1500@5MinuA |
| Lifetime | 2000h |
| Size | 30 X 45mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |