The Lelon LSG332M2AL5-3535 is an aluminum electrolytic capacitor with a capacitance of 3300uF, rated for 100VDC and 20% tolerance. It has a DC rated voltage of 100V and a ripple current of 2990. The capacitor has a leakage current of 1500uA at 5 minutes and a lifetime of 2000 hours. It measures 35mm x 35mm in size and has a snap-in termination style. The capacitor is constructed with an aluminum cylindrical can and has a terminal pitch of 10mm. It operates between -40°C and 105°C.
Checking distributor stock and pricing after the page loads.
| Capacitance | 3300uF |
| Voltage | 100VDC |
| Tolerance | 20% |
| DC Rated Voltage | 100VDC |
| Ripple Current | 2990mA |
| Leakage Current | 1500@5MinuA |
| Lifetime | 2000h |
| Size | 35 X 35mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |