This 100VDC aluminum electrolytic capacitor features a capacitance of 3300uF with a tolerance of 20%. It has a DC rated voltage of 100V and a ripple current of 3270. The capacitor has a leakage current of 1500uA after 5 minutes and a lifetime of 2000 hours. It is constructed with an aluminum cylindrical can and has a terminal pitch of 10mm. The capacitor is designed for through-hole mounting and has a snap-in termination style. It operates within a temperature range of -40 to 105 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Capacitance | 3300uF |
| Voltage | 100VDC |
| Tolerance | 20% |
| DC Rated Voltage | 100VDC |
| Ripple Current | 3270mA |
| Leakage Current | 1500@5MinuA |
| Lifetime | 2000h |
| Size | 35 X 40mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |