The Lelon LSG391M2C-A2230 is a 160VDC aluminum electrolytic capacitor with a capacitance of 390uF and a tolerance of 20%. It has a ripple current rating of 1220 and a leakage current of 749.4uA at 5 minutes. The capacitor is designed for through-hole mounting with a snap-in termination style and a cylindrical can construction. It operates over a temperature range of -40°C to 105°C.
Checking distributor stock and pricing after the page loads.
Lelon LSG391M2C- -A2230 technical specifications.
| Capacitance | 390uF |
| Voltage | 160VDC |
| Tolerance | 20% |
| DC Rated Voltage | 160VDC |
| Ripple Current | 1220mA |
| Leakage Current | 749.4@5MinuA |
| Lifetime | 2000h |
| Size | 22 X 30mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.