The Lelon LSG391M2CL3-2235C is a 160VDC electrolytic capacitor with a capacitance of 390uF and a tolerance of 20%. It has a maximum operating temperature range of -40 to 105 degrees Celsius and is designed for through-hole mounting with a snap-in termination style. The capacitor is constructed with an aluminum cylindrical can and has a terminal pitch of 10mm. It is rated for a ripple current of 1300 and a leakage current of 749.4uA at 5 minutes.
Checking distributor stock and pricing after the page loads.
| Capacitance | 390uF |
| Voltage | 160VDC |
| Tolerance | 20% |
| DC Rated Voltage | 160VDC |
| Ripple Current | 1300mA |
| Leakage Current | 749.4@5MinuA |
| Lifetime | 2000h |
| Size | 22 X 35mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |