The Lelon LSG391M2G- --3050T is a 390uF aluminum electrolytic capacitor with a rated voltage of 400VDC and a tolerance of 20%. It has a ripple current of 1630 and a leakage current of 1184.91uA at 5 minutes. The capacitor is designed for through-hole mounting with a snap-in termination style and a cylindrical aluminum can construction. It operates within a temperature range of -40 to 105 degrees Celsius.
Lelon LSG391M2G- --3050T technical specifications.
| Capacitance | 390uF |
| Voltage | 400VDC |
| Tolerance | 20% |
| DC Rated Voltage | 400VDC |
| Ripple Current | 1630mA |
| Leakage Current | 1184.91@5MinuA |
| Lifetime | 2000h |
| Size | 30 X 50mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lelon LSG391M2G- --3050T to view detailed technical specifications.
No datasheet is available for this part.