The Lelon LSG392M1H-A2530 is an aluminum electrolytic capacitor with a capacitance of 3900uF and a DC rated voltage of 50VDC. It has a tolerance of 20% and a ripple current of 1990. The capacitor is designed for through hole mounting and has a snap-in termination style. It is constructed with an aluminum cylindrical can and has a terminal pitch of 10. The operating temperature range is -40 to 105 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Lelon LSG392M1H- -A2530 technical specifications.
| Capacitance | 3900uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| Ripple Current | 1990mA |
| Leakage Current | 1324.76@5MinuA |
| Lifetime | 2000h |
| Size | 25 X 30mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.