The Lelon LSG471M2C- --2235C is a 160VDC aluminum electrolytic capacitor with a capacitance of 470uF and a tolerance of 20%. It has a DC rated voltage of 160V and a ripple current of 1350. The capacitor has a leakage current of 822.68uA at 5 minutes and a lifetime of 2000 hours. It measures 22 by 35mm and has a snap-in termination style. The Lelon LSG471M2C- --2235C operates between -40 and 105 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Capacitance | 470uF |
| Voltage | 160VDC |
| Tolerance | 20% |
| DC Rated Voltage | 160VDC |
| Ripple Current | 1350mA |
| Leakage Current | 822.68@5MinuA |
| Lifetime | 2000h |
| Size | 22 X 35mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |