The Lelon LSG471M2C-A2530 is an aluminum electrolytic capacitor with a capacitance of 470uF and a DC rated voltage of 160VDC. It has a tolerance of 20% and a ripple current of 1410. The capacitor is designed for through hole mounting and has a snap-in termination style. It operates within a temperature range of -40 to 105 degrees Celsius. The capacitor is constructed with an aluminum cylindrical can and has a terminal pitch of 10.
Checking distributor stock and pricing after the page loads.
Lelon LSG471M2C- -A2530 technical specifications.
| Capacitance | 470uF |
| Voltage | 160VDC |
| Tolerance | 20% |
| DC Rated Voltage | 160VDC |
| Ripple Current | 1410mA |
| Leakage Current | 822.68@5MinuA |
| Lifetime | 2000h |
| Size | 25 X 30mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |