The Lelon LSG471M2C-A2530C is an aluminum electrolytic capacitor with a capacitance of 470uF and a tolerance of 20%. It has a DC rated voltage of 160VDC and a maximum operating temperature range of -40 to 105 degrees Celsius. The capacitor is designed for through hole mounting and has a snap-in termination style. It has a lifetime of 2000 hours and a leakage current of 822.68 microamps at 5 minutes. The capacitor measures 25 by 30 millimeters in size and has a terminal pitch of 10 millimeters.
Lelon LSG471M2C- -A2530C technical specifications.
| Capacitance | 470uF |
| Voltage | 160VDC |
| Tolerance | 20% |
| DC Rated Voltage | 160VDC |
| Ripple Current | 1410mA |
| Leakage Current | 822.68@5MinuA |
| Lifetime | 2000h |
| Size | 25 X 30mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.