This aluminum electrolytic capacitor has a capacitance of 470uF and a DC rated voltage of 160VDC. It features a 20% tolerance and a ripple current of 1410. The capacitor has a leakage current of 822.68uA at 5 minutes and a lifetime of 2000 hours. It measures 25 x 30 in size and has a snap-in termination style. The capacitor is constructed with an aluminum cylindrical can and has a terminal pitch of 10. It operates between -40 and 105 degrees Celsius.
Lelon LSG471M2CL3-2530C technical specifications.
| Capacitance | 470uF |
| Voltage | 160VDC |
| Tolerance | 20% |
| DC Rated Voltage | 160VDC |
| Ripple Current | 1410mA |
| Leakage Current | 822.68@5MinuA |
| Lifetime | 2000h |
| Size | 25 X 30mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.