The Lelon LSG472M1J- --3030T is a 4700uF aluminum electrolytic capacitor with a rated voltage of 63VDC and a tolerance of 20%. It has a high ripple current rating of 2480 and a low leakage current of 1500uA at 5 minutes. The capacitor is designed for through-hole mounting and features a snap-in termination style. It operates within a temperature range of -40 to 105 degrees Celsius and has a lifetime of 2000 hours.
Lelon LSG472M1J- --3030T technical specifications.
| Capacitance | 4700uF |
| Voltage | 63VDC |
| Tolerance | 20% |
| DC Rated Voltage | 63VDC |
| Ripple Current | 2480mA |
| Leakage Current | 1500@5MinuA |
| Lifetime | 2000h |
| Size | 30 X 30mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lelon LSG472M1J- --3030T to view detailed technical specifications.
No datasheet is available for this part.