The Lelon LSG472M2A- --3545P is an aluminum electrolytic capacitor with a capacitance of 4700uF and a DC rated voltage of 100VDC. It has a tolerance of 20% and a ripple current of 3670. The capacitor is designed for through hole mounting and has a snap-in termination style. It operates over a temperature range of -40 to 105 degrees Celsius.
Lelon LSG472M2A- --3545P technical specifications.
| Capacitance | 4700uF |
| Voltage | 100VDC |
| Tolerance | 20% |
| DC Rated Voltage | 100VDC |
| Ripple Current | 3670mA |
| Leakage Current | 1500@5MinuA |
| Lifetime | 2000h |
| Size | 35 X 45mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.