This Lelon LSG472M2A- --3550 aluminum electrolytic capacitor features a capacitance of 4700uF and a DC rated voltage of 100VDC with a tolerance of 20%. It has a ripple current of 3700 and a leakage current of 1500uA after 5 minutes. The capacitor has a lifetime of 2000 hours and is constructed with an aluminum cylindrical can. It is designed for through-hole mounting with a snap-in termination style and a terminal pitch of 10mm. The operating temperature range is from -40°C to 105°C.
Lelon LSG472M2A- --3550 technical specifications.
| Capacitance | 4700uF |
| Voltage | 100VDC |
| Tolerance | 20% |
| DC Rated Voltage | 100VDC |
| Ripple Current | 3700mA |
| Leakage Current | 1500@5MinuA |
| Lifetime | 2000h |
| Size | 35 X 50mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.