The Lelon LSG562M1V- --2235C is a 5600uF aluminum electrolytic capacitor with a rated voltage of 35VDC and a tolerance of 20%. It has a ripple current of 1950 and a leakage current of 1328.16uA at 5 minutes. The capacitor has a lifetime of 2000 hours and is constructed with an aluminum cylindrical can. It is available in a through-hole package with a snap-in termination style and a terminal pitch of 10mm. The operating temperature range is -40 to 105 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Capacitance | 5600uF |
| Voltage | 35VDC |
| Tolerance | 20% |
| DC Rated Voltage | 35VDC |
| Ripple Current | 1950mA |
| Leakage Current | 1328.16@5MinuA |
| Lifetime | 2000h |
| Size | 22 X 35mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |