This is a 5600uF aluminum electrolytic capacitor with a rated voltage of 35VDC and a tolerance of 20%. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The capacitor is designed for through hole mounting and features a snap-in termination style. It has a cylindrical can construction and a terminal pitch of 10mm. The capacitor is rated for a lifetime of 2000 hours.
Checking distributor stock and pricing after the page loads.
Lelon LSG562M1V- -A2530 technical specifications.
| Capacitance | 5600uF |
| Voltage | 35VDC |
| Tolerance | 20% |
| DC Rated Voltage | 35VDC |
| Ripple Current | 1960mA |
| Leakage Current | 1328.16@5MinuA |
| Lifetime | 2000h |
| Size | 25 X 30mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |