Cap Aluminum Lytic 68uF 450V 20% (22 X 25mm) Snap-In 10mm 420mA 2000h 105°C Bulk
Lelon LSG680M2W-2225 technical specifications.
| Capacitance | 68uF |
| Voltage | 450VDC |
| Tolerance | 20% |
| DC Rated Voltage | 450VDC |
| Ripple Current | 420mA |
| Leakage Current | 524.79@5MinuA |
| Lifetime | 2000h |
| Size | 22 X 25mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.