This 22mm x 25mm aluminum cylindrical can electrolytic capacitor has a capacitance of 68uF and a voltage rating of 450VDC with a tolerance of 20%. It features a snap-in termination style and is designed for through hole mounting. The capacitor has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C.
Lelon LSG680M2W- -A2225C technical specifications.
| Capacitance | 68uF |
| Voltage | 450VDC |
| Tolerance | 20% |
| DC Rated Voltage | 450VDC |
| Ripple Current | 420mA |
| Leakage Current | 524.79@5MinuA |
| Lifetime | 2000h |
| Size | 22 X 25mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.