This aluminum electrolytic capacitor has a capacitance of 680uF and a DC rated voltage of 160VDC. It features a tolerance of 20% and a ripple current of 1710. The capacitor has a leakage current of 989.55uA at 5 minutes and a lifetime of 2000 hours. It measures 22 x 50 in size and has a snap-in termination style. The capacitor is constructed with an aluminum cylindrical can and has a terminal pitch of 10. It can operate between -40 and 105 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Capacitance | 680uF |
| Voltage | 160VDC |
| Tolerance | 20% |
| DC Rated Voltage | 160VDC |
| Ripple Current | 1710mA |
| Leakage Current | 989.55@5MinuA |
| Lifetime | 2000h |
| Size | 22 X 50mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |