The Lelon LSG682M1H-A2550 is an aluminum electrolytic capacitor with a capacitance of 6800uF and a working voltage of 50VDC. It has a tolerance of 20% and a DC rated voltage of 50V. The capacitor can handle a ripple current of 3300 and has a leakage current of 1500uA at 5 minutes. It is designed for through hole mounting with a snap-in termination style and a cylindrical can construction. The capacitor measures 25 x 50 in size and has a terminal pitch of 10. It operates within a temperature range of -40 to 105 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Capacitance | 6800uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| Ripple Current | 3300mA |
| Leakage Current | 1500@5MinuA |
| Lifetime | 2000h |
| Size | 25 X 50mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |