This aluminum electrolytic capacitor has a capacitance of 6800uF and a DC rated voltage of 63VDC. It operates within a temperature range of -40°C to 105°C and has a ripple current rating of 3160. The capacitor is constructed with an aluminum cylindrical can and features snap-in terminals with a 10mm pitch. It is designed for through-hole mounting and has a lifetime of 2000 hours.
Lelon LSG682M1J- -A3530 technical specifications.
| Capacitance | 6800uF |
| Voltage | 63VDC |
| Tolerance | 20% |
| DC Rated Voltage | 63VDC |
| Ripple Current | 3160mA |
| Leakage Current | 1500@5MinuA |
| Lifetime | 2000h |
| Size | 35 X 30mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.