This aluminum electrolytic capacitor has a capacitance of 6800uF and can withstand a DC rated voltage of 35VDC with a tolerance of 20%. It has a ripple current of 2020 and a leakage current of 1463.56uA at 5 minutes. The capacitor is designed for a lifetime of 2000 hours and has a size of 22 x 35mm. It is constructed with an aluminum cylindrical can and has a snap-in termination style with a terminal pitch of 10mm. The operating temperature range is from -40 to 105 degrees Celsius.
Lelon LSG682M1V- --2235T technical specifications.
| Capacitance | 6800uF |
| Voltage | 35VDC |
| Tolerance | 20% |
| DC Rated Voltage | 35VDC |
| Ripple Current | 2020mA |
| Leakage Current | 1463.56@5MinuA |
| Lifetime | 2000h |
| Size | 22 X 35mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.