The Lelon LSG822M1E- --2235C is a 22mm x 35mm aluminum electrolytic capacitor with a capacitance of 8200uF and a voltage rating of 25VDC. It has a tolerance of 20% and a DC rated voltage of 25V. The capacitor is designed for through hole mounting and features a snap-in termination style. It has a lifetime of 2000 hours and operates within a temperature range of -40 to 105 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Capacitance | 8200uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| DC Rated Voltage | 25VDC |
| Ripple Current | 2110mA |
| Leakage Current | 1358.31@5MinuA |
| Lifetime | 2000h |
| Size | 22 X 35mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |