This aluminum electrolytic capacitor has a capacitance of 8200uF and a voltage rating of 25VDC with a tolerance of 20%. It can handle a ripple current of 2120mA and has a leakage current of 1358.31mA at 5 minutes. The capacitor is designed for a lifetime of 2000 hours and is constructed with an aluminum cylindrical can. It is available in a through-hole package with a terminal pitch of 10mm and can operate between -40°C and 105°C.
Checking distributor stock and pricing after the page loads.
Lelon LSG822M1E- -A2530 technical specifications.
| Capacitance | 8200uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| DC Rated Voltage | 25VDC |
| Ripple Current | 2120mA |
| Leakage Current | 1358.31@5MinuA |
| Lifetime | 2000h |
| Size | 25 X 30mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |