The Lelon LSG822M1H- --2545T is an aluminum electrolytic capacitor with a capacitance of 8200uF and a voltage rating of 50VDC. It has a tolerance of 20% and a DC rated voltage of 50V. The capacitor is designed for through hole mounting with a snap-in termination style. It has a lifetime of 2000 hours and operates within a temperature range of -40°C to 105°C.
Lelon LSG822M1H- --2545T technical specifications.
| Capacitance | 8200uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| Ripple Current | 3130mA |
| Leakage Current | 1500@5MinuA |
| Lifetime | 2000h |
| Size | 25 X 45mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lelon LSG822M1H- --2545T to view detailed technical specifications.
No datasheet is available for this part.