This Lelon electrolytic capacitor features a capacitance of 8200uF and a working voltage of 50VDC with a tolerance of 20%. It has a DC rated voltage of 50V and a ripple current of 3130. The capacitor has a leakage current of 1500uA after 5 minutes and a lifetime of 2000 hours. It measures 25 x 45 in size and has a snap-in termination style. The capacitor is constructed with an aluminum cylindrical can and has a terminal pitch of 10mm. It is rated for operation between -40°C and 105°C.
Lelon LSG822M1HL3-2545P technical specifications.
| Capacitance | 8200uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| Ripple Current | 3130mA |
| Leakage Current | 1500@5MinuA |
| Lifetime | 2000h |
| Size | 25 X 45mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lelon LSG822M1HL3-2545P to view detailed technical specifications.
No datasheet is available for this part.