This aluminum electrolytic capacitor features a capacitance of 56uF with a tolerance of 20% and a DC rated voltage of 450VDC. It has a ripple current of 440 and a leakage current of 476.24uA at 5 minutes. The capacitor is constructed with an aluminum cylindrical can and has a snap-in termination style. It is designed for through-hole mounting and has a terminal pitch of 10mm. The operating temperature range is from -25 to 105 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Lelon LSK560M2W--A2230 technical specifications.
| Capacitance | 56uF |
| Voltage | 450VDC |
| Tolerance | 20% |
| DC Rated Voltage | 450VDC |
| Ripple Current | 440mA |
| Leakage Current | 476.24@5MinuA |
| Lifetime | 5000h |
| Size | 22 X 30mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |