The LSM151M2G--A2530 is a 150uF aluminum electrolytic capacitor with a rated voltage of 400VDC and a tolerance of 20%. It features an ESR of 1.327 and a ripple current of 830. The capacitor has a leakage current of 730 microamps after 5 minutes and a lifetime of 3000 hours. It is constructed with an aluminum cylindrical can and has a snap-in termination style. The capacitor is designed for through-hole mounting and has a terminal pitch of 10mm. It operates within a temperature range of -25 to 105 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Lelon LSM151M2G--A2530 technical specifications.
| Capacitance | 150uF |
| Voltage | 400VDC |
| Tolerance | 20% |
| DC Rated Voltage | 400VDC |
| ESR | 1.327Ohm |
| Ripple Current | 830mA |
| Leakage Current | 730@5MinuA |
| Lifetime | 3000h |
| Size | 25 X 30mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| ESR Type | Standard |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.