This 470uF aluminum electrolytic capacitor has a DC rated voltage of 450VDC and a tolerance of 20%. It features a standard ESR type and a snap-in termination style. The capacitor is designed for through-hole mounting and has a size of 35 X 50. It operates within a temperature range of -25°C to 105°C and has a lifetime of 3000 hours. The ripple current rating is 1850 and the leakage current is 1500μA at 5 minutes.
Lelon LSM471M2W--A3550 technical specifications.
| Capacitance | 470uF |
| Voltage | 450VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 450VDC |
| ESR | 0.423Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 1850mA |
| Leakage Current | 1500@5MinuA |
| Lifetime | 3000h |
| Size | 35 X 50mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| ESR Type | Standard |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lelon LSM471M2W--A3550 to view detailed technical specifications.
No datasheet is available for this part.